TLC2201CP | Texas Instruments

Single low noise operational amplifier, PDIP-8, TLC2201CP

Order No.: 49S4900
EAN: 4099879094018
MPN:
TLC2201CP
TLC2201CP Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,231.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.9266 €

Operational amplifier, TLC2201CP, TI

The TLC2201CP is a low-noise operational amplifier. This device combines the noise performance of the lowest-noise JFET amplifier with the dc precision. The Advanced LinCMOS process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology.

Features

  • Low input offset voltage
  • Excellent offset voltage stability with temperature
  • Low input bias current
  • Common-Mode input voltage
Technical specifications
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version Rauscharmer Operationsverstärker
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei