TLC2652C-8D | Texas Instruments
Single Chopper Stabilized Operational Amplifier, SOIC-8, TLC2652C-8D
Order No.: 49S4905
EAN: 4099879094049
MPN:
TLC2652C-8D
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Leadtime: On Request **
Operational amplifier, TLC2652C-8D, TI
The TLC2652C-8D is a high-precision chopper-stabilized operational amplifier. It is ideal choice for low-level signal processing applications such as strain gauges, thermocouples, and other transducer amplifiers.
Features
- Extremely low offset voltage
- Low input offset current
- Single-Supply operation
- Common-Mode input voltage
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 1 | |
Version | Chopper-stabilisierter Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Stange mit 75 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |