TLC271CD | Texas Instruments

Single Programmable Low Power Operational Amplifier, SOIC-8, TLC271CD

Order No.: 49S5241
EAN: 4099879094117
MPN:
TLC271CD
TLC271CD Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
250 pcs.
0.8687 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, TLC271CD, TI

The TLC271CD is an operational amplifier, that combines a wide range of input offset voltage grades with low offset voltage drift and high input. This device offers a bias-select mode that allows the user to select the best combination of power dissipation and ac performance for a particular application.

Features

  • Single-Supply operation
  • Common-Mode input voltage
  • Low noise
  • ESD-Protection circuitry
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version Programmierbarer Operationsverstärker
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MX
Customs tariff number 85423390
Original Packaging Stange mit 75 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei