TLC272ACP | Texas Instruments

Dual precision operational amplifier, PDIP-8, TLC272ACP

Order No.: 49S5245
EAN: 4099879094131
MPN:
TLC272ACP
TLC272ACP Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 68 pcs.
Total Price:
88.06 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7612 €
100 pcs.
1.6898 €
200 pcs.
1.6303 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational amplifier, TLC272ACP, TI

The TLC272ACP is a dual operational amplifier, that combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFET devices.

Features

  • Single-Supply operation
  • Common-Mode input voltage
  • Low noise
  • ESD-Protection circuitry
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 2
Version precision operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes