TLC272IP | Texas Instruments
Dual precision operational amplifier, PDIP-8, TLC272IP
Order No.: 49S5251
EAN: 4099879094148
MPN:
TLC272IP
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Operational amplifier, TLC272IP, TI
The TLC272IP is a dual operational amplifier, that combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFET devices.
Features
- Single-Supply operation
- Common-Mode input voltage
- Low noise
- ESD-Protection circuitry
Technical specifications
Enclosure | PDIP-8 | |
Assembly | THT | |
Number of channels | 2 | |
Version | Präzisions-Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |