TLC274CN | Texas Instruments

Quad precision operational amplifier, PDIP-14, TLC274CN

Order No.: 49S5257
EAN: 4099879094162
MPN:
TLC274CN
TLC274CN Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 81 pcs.
Leadtime: On Request **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
25 pcs.
1.9040 €
100 pcs.
1.7493 €
250 pcs.
1.6660 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, TLC274CN, TI

The TLC274CN is a quad operational amplifier, that combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching that of general-purpose BiFET devices.

Features

  • Single-Supply operation
  • Common-Mode input voltage
  • Low noise
  • ESD-Protection circuitry
Technical specifications
Enclosure PDIP-14
Assembly THT
Number of channels 4
Version Präzisions-Operationsverstärker
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MX
Customs tariff number 85423390
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei