TLC277CP | Texas Instruments
Dual precision operational amplifier, PDIP-8, TLC277CP
Order No.: 49S5267
EAN: 4099879094186
MPN:
TLC277CP
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Operational amplifier, TLC277CP, TI
The TLC277CP is a dual operational amplifier, that combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFET devices.
Features
- Single-Supply operation
- Common-Mode input voltage
- Low noise
- ESD-Protection circuitry
Technical specifications
Enclosure | PDIP-8 | |
Assembly | THT | |
Number of channels | 2 | |
Version | Präzisions-Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |