TLC27M2BCDR | Texas Instruments

Dual precision operational amplifier, SOIC-8, TLC27M2BCDR

Order No.: 49S5205
EAN: 4099879094063
MPN:
TLC27M2BCDR
TLC27M2BCDR Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.7854 €

Operational amplifier, TLC27M2BCD, TI

The TLC27M2BCD is a dual operational amplifier, that combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching that of general-purpose bipolar devices. This device uses silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes.

Features

  • Single-Supply operation
  • Common-Mode input voltage
  • Low noise
  • ESD-Protection circuitry
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version Präzisions-Operationsverstärker
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin TW
Customs tariff number 85423390
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei