TLC27M2CDR | Texas Instruments
Dual precision operational amplifier, SOIC-8, TLC27M2CDR
Order No.: 49S4903
EAN: 4099879094032
MPN:
TLC27M2CDR
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Operational amplifier, TLC27M2CDR, TI
The TLC27M2CDR is a dual operational amplifier, that combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching that of general-purpose bipolar devices. This device uses silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes.
Features
- Single-Supply operation
- Common-Mode input voltage
- Low noise
- ESD-Protection circuitry
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | Präzisions-Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |