TLC374CN | Texas Instruments
Quad differential comperator, PDIP-14, TLC374CN
Order No.: 49S5272
EAN: 4099879094216
MPN:
TLC374CN
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Differential comparator, TLC374CN, TI
The TLC374CN is a quadruple differential comparator, that is fabricated using LinCMOS technology and consists of four independent voltage comparators designed to operate from a single
Features
- Single-Supply operation
- High input Impedance
- Fast response time
- Built-in ESD Protection
Technical specifications
Enclosure | PDIP-14 | |
Assembly | THT | |
Number of channels | 4 | |
Version | Differenzialkomparator | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |