TLE2141CP | Texas Instruments
Single precision operational amplifier, PDIP-8, TLE2141CP
Order No.: 49S5439
EAN: 4099879094346
MPN:
TLE2141CP
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Operational amplifier, TLE2141CP, TI
The TLE2141CP is a high-performance, internally compensated operational amplifier, built using complementary bipolar Excalibur process. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5 nV/√Hz with a 10-Hz 1/f corner and symmetrical 40-V/μs slew rate typically with loads up to 800 pF.
Features
- Saturation recovery
- Fast settling time
- Large output swing
- Low noise
Technical specifications
Enclosure | PDIP-8 | |
Assembly | THT | |
Number of channels | 1 | |
Version | Präzisions-Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |