TLV271IDBVR | Texas Instruments
Single rail-to-rail operational amplifier, SOT-23, TLV271IDBVR
Order No.: 41S1430
EAN: 4099879091833
MPN:
TLV271IDBVR
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Operational amplifier, TLV271IDBVR, TI
The TLV271IDBVR is a low power, wide bandwidth operational amplifier with rail to rail output.
Features
- Rail-to-Rail output
- High slew rate
- Supply current
- Input bias current
Applications
- E-Bike
- Power banks
- Smoke detector
- Building automation
Technical specifications
Number of channels | 1 | |
Version | Rail-to-Rail-Operationsverstärker | |
Enclosure | SOT-23 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |