TLV271IDBVT | Texas Instruments

Single rail-to-rail operational amplifier, SOT-23, TLV271IDBVT

Order No.: 41S1431
EAN: 4099879091840
MPN:
TLV271IDBVT
TLV271IDBVT Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
205.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.8211 €

Operational amplifier, TLV271IDBVT, TI

The TLV271IDBVT is a low power, wide bandwidth operational amplifier with rail to rail output.

Features

  • Rail-to-Rail output
  • High slew rate
  • Supply current
  • Input bias current

Applications

  • E-Bike
  • Power banks
  • Smoke detector
  • Building automation
Technical specifications
Number of channels 1
Version Rail-to-Rail-Operationsverstärker
Enclosure SOT-23
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85423390
MSL MSL 1
Original Packaging Rolle mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes