TL494CN | Texas Instruments

Voltage regulators, 40 V, PDIP16, 7 V

Order No.: 49S7200
EAN: 4099879102232
MPN:
TL494CN
TL494CN Texas Instruments PWM Controller ICs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 446 pcs.
Leadtime: On Request **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3332 €

IC, TL494CN, Texas Instruments

The TL494CN device incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The device contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5-V, 5%-precision regulator, and output-control circuits.

The error amplifiers exhibit a common-mode voltage range from 0.3 V to VCC 2 V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it can drive the common circuits in synchronous multiple-rail power supplies.

Features

  • Circuit architecture allows easy synchronization
  • Output control selects single-ended or push-pull operation
  • Internal circuitry prohibits double pulse at either output

Applications

  • Desktop PCs
  • Power supplies: AC/DC, isolated, with or without PFC
  • Smoke Detectors
Technical specifications
Frequency 300 kHz
Enclosure PDIP-16
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei