UC2845N | Texas Instruments
UC2845N, Current-Mode PWM Controller, PDIP8, Texas Instruments
Order No.: 50S2232
EAN: 4099879102256
MPN:
UC2845N
Unit Price (€ / pc.)
1.7136 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
50 pcs.
1.4518 €
100 pcs.
1.4042 €
200 pcs.
1.3447 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC, UC2845N, Texas Instruments
The UC2845N provides the features that are necessary to implement off-line or DC-to-DC fixed-frequency current-mode control schemes, with a minimum number of external components. The internally implemented circuit includes an undervoltage lockout (UVLO), featuring a start-up current of less than 1 mA, and a precision reference trimmed for accuracy at the error amplifier input.
Features
- Pulse-by-pulse current limiting
- Double-pulse suppression
- Error amplifier with low output resistance
- Up to 500-kHz operation
Applications
- Switching regulators of any polarity
- Transformer-coupled DC-DC converters
Technical specifications
Frequency | 500 kHz | |
Enclosure | DIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |