LMC555CM | Texas Instruments
Real Time Clock, SOIC-8, LMC555CM
Order No.: 41S6130
EAN: 4099879146045
MPN:
LMC555CM
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: On Request **
ICs, series LMC.
Type: LMC555CM, CMOS Timer, SOIC8, Texas Instruments
Technical specifications
Version | Standard | |
Input voltage | 15 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 95 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |