NE556N | Texas Instruments
Real Time Clock, PDIP-14, NE556N, NE556N
Order No.: 41S7702
EAN: 4099879146069
MPN:
NE556N
Abgekündigt
Unit Price (€ / pc.)
0.4760 € *
Available: 118 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
25 pcs.
0.4046 €
200 pcs.
0.3689 €
1000 pcs.
0.3451 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs series NE.
Technical attributes (type, function, package, manufacturer): NE556N, General Purpose Dual Bipolar Timer, PDIP14, Texas Instruments
Technical specifications
Version | Standard | |
Input voltage | 16 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |