LM74CIM-5 | Texas Instruments

Temperature probe, -55 to 150 °C, 3-5.5 V, LM74CIM-5, SOIC-8, -55 to 150 °C, LM74CIM-5

Order No.: 41S5497
EAN: 4099879151490
MPN:
LM74CIM-5
LM74CIM-5 Texas Instruments Sensor ICs
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 11 Weeks **
Total Price:
16.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3.2487 €

ICs, series LM.

Technical attributes (type, function, package, manufacturer): LM74CIM-5, Digital Temperature Sensor, SOIC8

Technical specifications
Version Temperatursensor
measurement range -55 bis 150 °C
Voltage 3-5,5 V
Assembly SMD
Enclosure SOIC-8
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Country of origin US
Customs tariff number 85423390
Original Packaging Stange mit 95 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei