TL7705ACP | Texas Instruments

Supply-Voltage Supervisors, PDIP-8, TL7705ACP

Order No.: 49S8015
EAN: 4099879104847
MPN:
TL7705ACP
TL7705ACP Texas Instruments Voltage Monitor ICs
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 776 pcs.
Leadtime: 3 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.5220 €
50 pcs.
4.0698 €
100 pcs.
3.7009 €
500 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC, TL7705ACP, Texas Instruments

The TL7705ACP is designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for undervoltage conditions at the SENSE input. During power up, the RESET output becomes active (low) when VCC attains a value approaching 3.6 V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs RESET and RESET go inactive (high and low, respectively). When an undervoltage condition occurs during normal operation, RESET and RESET go active.

Features

  • Precision voltage sensor
  • Temperature-compensated voltage reference
  • Externally adjustable pulse duration

Applications

  • Computers
  • Tablets
  • Smart phones
  • Servers
  • Music players
Technical specifications
Enclosure PDIP-8
Assembly THT
Number of Regulators 1
Output voltage DC 3,5-18 VDC
Output current 16 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei