LM431AIM3/NOPB | Texas Instruments
Voltage Reference IC, SOT-23-3, LM431AIM3/NOPB
Order No.: 41S4969
EAN: 4099879103437
MPN:
LM431AIM3/NOPB
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
IC, LM431AIM3/NOPB, Texas Instruments
The LM431AIM3/NOPB is a 3-terminal adjustable shunt regulator with ensured temperature stability over the entrie temperature range of operation. The output voltage may be set at any level greater than 2.5 V (VREF) up to 36 V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn on characteristics this device is an excellent replacement for many Zener diode applications. Average temperature coefficient 50 ppm/°C.
Features
- Temperature compensated for operation over the full temperature range
- Programmable output voltage
- Low output noise
- Low dynamic output impedance
Applications
- Voltage monitoring
- Current source and sink circuits
- Circuits requiring precision references
Technical specifications
Output voltage DC | 2,5-37 V | |
Output current | 100 mA | |
Enclosure | SOT-23-3 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |