214-3339-00-0602 | Textool

Zero force socket, 14 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC, 214-3339-00-0602

Order No.: 14B730
EAN: 4099879023506
MPN:
214-3339-00-0602
Series: ZIP DIP
214-3339-00-0602 Textool Semiconductor Sockets, Holders Image 1
214-3339-00-0602 Textool Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.9900 €

IC socket with lever for 2.54 mm DIPs, type 3M ZIP DIP.

With short locking lever, smooth mechanism and zero insertion force; Insulating body: polysulphone GF, UL 94 V-0. Contact material: beryllium copper, gold-plated on nickel primer. Rated current: 1.0 A. Operating temperatures: –55 to +150 °C.

Technical attributes (number of poles, dimensions): 14-pole, A 33.00, B 15.20, C 7.62 mm

Technical specifications
Ausführung Nullkraftfassung
Breite 15.2 mm
Geeignet für DIL-IC
Kontaktmaterial Kupferberyllium
Länge 33 mm
Material PSU
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennstrom 1 A
Polzahl 14-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes