TH513008000 | TH Contact
Pushbutton, illuminable, latching/groping, waistband square, front ring black, mounting Ø 16.2 mm, TH513008000
Actuator parts with 18 x 18 mm square bezel
type: TH 513008 000
mounting diameter: 16.2 mm. With selector mechanism for universal use in switch or pushbutton mode. Straight rectangular or square front frame. Mounting depth: 43 mm. For max. 6.5 mm front-panel thickness. Self-cleaning snap-action contacts with bounce. Breaking capacity: 5.0 A/250 VAC. Contact resistance: < 30 mohm. Illumination: incandescent lamp or LED with Midget Grooved T1 3/4 base, Tab terminal. Housing material: Duroplast, UL 94 V-0, Bezel: black thermoplastic. Actuator contact material: gold-plated hard silver. Operating temperatures: - 25 to +85 °C. Certifications: VDE, UL, CSA. Note: the actuator can be assembled with 1 or 2 contact elements of various sizes with a maximum of 4 x NC + 4 x NO contacts.
Connection | Flachstecker | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | quadratisch | |
Installation diameter | 16.2 mm | |
Installation depth | 43 mm | |
Front ring colour | schwarz | |
Contact function | rastend/tastend | |
Product type | Drucktaster | |
Protection class | IP40 |
Country of origin | PL |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |