TH544043001 | TH Contact

Key switch, unlit, waistband round, trigger position Off and on, TH544043001

Order No.: 15G806
EAN: 4099889253061
MPN:
TH544043001
544 043 001
TH544043001 TH Contact Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,547.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
77.35 €

Keylock switche, splashproof IP 65

type: TH 544043 001

Funktion: OFF-ON

Key removal positon: OFF and ON

Included: 2 keys

Note: The actuator can be equipped with 1 or 2 contact elements of different sizes up to 4 x NC and 4 x NC.

Technical specifications
Version Schlüsselschalter
can be illuminated No
Collar shape of the front frame rund
Contact material ohne Kontaktelement
Protection class IP65
Trigger position key Aus und Ein
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes