TH551108000 | TH Contact

Signal lamp, illuminable, waistband rectangular, front ring black, mounting Ø 16.2 mm, TH551108000

Order No.: 37G102
EAN: 4099889253092
MPN:
TH551108000
551 108
TH551108000 TH Contact Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
174.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
8.7346 €

Signal lamp with 18 x 24 mm rectangular bezel, series TH-Contact TH 25

type: TH 551108 000

Mounting diameter: 16.2 mm

Illumination: lamp or LED

Housing material: Duroplast UL 94 V-0

Bezel: black Thermoplast

Certifications: VDE, UL, CSA

Technical specifications
Anschluss Lötanschluss
Ausführung Signalleuchte
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rechteckig
Einbaudurchmesser 16.2 mm
Farbe Frontring schwarz
Logistics
Ursprungsland PL
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes