TH553008000 | TH Contact

Signal lamp, illuminable, waistband rectangular, front ring black, mounting Ø 16.2 mm, TH553008000

Order No.: 37G120
EAN: 4099889253108
MPN:
TH553008000
553 008
TH553008000 TH Contact Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
201.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.0674 €

Signal lamp with 18 x 18 mm square bezel, series TH-Contact TH 25

type: TH 553008 000

Mounting diameter: 16.2 mm

Illumination: lamp or LED

Housing material: Duroplast UL 94 V-0

Bezel: black Thermoplast

Certifications: VDE, UL, CSA

Technical specifications
Anschluss Steckanschluss
Ausführung Signalleuchte
Befestigungsart Gewindering
Beleuchtbar Yes
Bundform rechteckig
Einbaudurchmesser 16.2 mm
Farbe Frontring schwarz
Logistics
Ursprungsland PL
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes