TE180203102 | TH Contact

Emergency stop, rotary release, mounting Ø  16.2 mm, illuminated, 250 V, 2 Form B (N/C) + 1 Form A (N/O), TE180203102

Order No.: 12G2602
EAN: 4099889257540
MPN:
TE180203102
180 203 102
TE180203102 TH Contact Emergency Stop
Image may differ
Unit Price (€ / pc.)
59.2501 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
1,185.00 € *
Price list
Quantity
Price per unit*
20 pcs.
59.2501 €
100 pcs.
54.4663 €
200 pcs.
50.8725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, TE180203102, TH-CONTACT

Emergency switch flat design, contact: 1NO + 1NC, operating button 30 mm, rotary release not illuminated, drilling 16,2 mm, Protection: IP 65.

Technical specifications
Type of mounting Gewindering
illuminated Yes
Collar shape of the front frame rund
Installation diameter 16.2 mm
Height 30.5 mm
Rated voltage 250 V
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner + 1 Schließer
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes