TE180204101 | TH Contact
Emergency stop, rotary release, mounting Ø 16.2 mm, unlit, 250 V, 2 Form B (N/C) + 1 Form A (N/O), TE180204101
Order No.: 12G2604
EAN: 4099889257557
MPN:
TE180204101
180 204 101
Unit Price (€ / pc.)
57.8935 € *
Available: 60 pcs.
Next delivery: 20 pcs. on 2025-09-30
Total Price:
57.89 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8935 €
10 pcs.
54.4901 €
50 pcs.
51.0867 €
100 pcs.
47.6833 €
250 pcs.
44.2799 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, TE180204101, TH-CONTACT
Emergency switch flat design, contact: 2 NC, operating button 25 mm, rotary release not illuminated, drilling 16,2 mm, Protection: IP 65.
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP65 | |
Resetting | rotary release | |
Rated voltage | 250 V | |
Installation diameter | 16.2 mm | |
Latching switching function | 2 Form B (N/C) + 1 Form A (N/O) | |
illuminated | No | |
Collar shape of the front frame | round | |
Height | 30.5 mm | |
Type of mounting | threaded ring |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85365019 |
Country of origin | PL |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |