TE180204102 | TH Contact

Emergency stop, rotary release, mounting Ø  16.2 mm, unlit, 250 V, 2 Form B (N/C) + 1 Form A (N/O), TE180204102

Order No.: 12G2606
EAN: 4099889257564
MPN:
TE180204102
180 204 102
TE180204102 TH Contact Emergency Stop Image 1
TE180204102 TH Contact Emergency Stop Image 2
Image may differ
Unit Price (€ / pc.)
56.2632 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
56.26 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2632 €
10 pcs.
52.9431 €
50 pcs.
49.6349 €
100 pcs.
46.3386 €
250 pcs.
43.0304 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, TE180204102, TH-CONTACT

Emergency switch flat design, contact: 2 NC, operating button 30 mm, rotary release not illuminated, drilling 16,2 mm, Protection: IP 65.

Technical specifications
Type of mounting Gewindering
illuminated No
Collar shape of the front frame rund
Installation diameter 16.2 mm
Height 30.5 mm
Rated voltage 250 V
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner + 1 Schließer
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes