TE180204201 | TH Contact
Emergency stop, rotary release, mounting Ø 16.2 mm, illuminated, 250 V, 2 Form B (N/C), TE180204201
Order No.: 12G2608
EAN: 4099889257571
MPN:
TE180204201
180 204 201
Unit Price (€ / pc.)
57.6317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,152.63 € *
Price list
Quantity
Price per unit*
20 pcs.
57.6317 €
100 pcs.
52.6932 €
200 pcs.
48.9209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop pushbutton, TE180204201, TH-CONTACT
Emergency switch flat design, contact: 2 NC, operating button 25 mm, rotary release, illuminated, drilling 16,2 mm, Protection: IP 65.
Technical specifications
Type of mounting | Gewindering | |
illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 16.2 mm | |
Height | 30.5 mm | |
Rated voltage | 250 V | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |