TH590243000 | TH Contact
LED lamp, T1 3/4, 12 V (DC), white, TH590243000
Order No.: 12G2505
EAN: 4099891485047
MPN:
TH590243000
590 243
Unit Price (€ / pc.)
11.2217 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
10 pcs.
9.9365 €
50 pcs.
8.6275 €
100 pcs.
7.9849 €
250 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED 12 V, white, version MG T1¾
Technical specifications
Farbe der LED | weiß | |
Nennspannung (DC) | 12 V | |
Nennstrom | 25 mA | |
Produkt-Art | LED | |
Sockelausführung | T1 3/4 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85419000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |