TH590244000 | TH Contact

LED lamp, MG/T1 3/4, 24 V (DC), white, TH590244000

Order No.: 12G2503
EAN: 4099891485030
MPN:
TH590244000
590 244
TH590244000 TH Contact Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
11.2217 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
10 pcs.
9.9365 €
50 pcs.
8.6275 €
100 pcs.
7.9849 €
250 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED 24 V, white, version MG T1¾
Technical specifications
Colour of the LED weiß
Rated voltage (DC) 24 V
Rated current 12.5 mA
Product type LED
Socket version MG/T1 3/4
Logistics
Country of origin PL
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes