TH461121000 | TH Contact
Aperture, for front elements, TH461121000
Order No.: 12G2518
EAN: 4099889270549
MPN:
TH461121000
461 121
Unit Price (€ / pc.)
4.3792 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0460 €
50 pcs.
3.7247 €
100 pcs.
3.4986 €
250 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lens for 15 x 21 mm bezel
type: TH 461121 000
Lens, yellow-translucent
Technical specifications
Geeignet für | Frontelementen | |
Zubehörart | Blende |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |