TH463021000 | TH Contact
Aperture, for front elements, TH463021000
Order No.: 12G2546
EAN: 4099889270570
MPN:
TH463021000
463 021
Unit Price (€ / pc.)
4.9385 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.6529 €
50 pcs.
4.3792 €
100 pcs.
4.1769 €
250 pcs.
3.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lens for 18 x 18 mm bezel
type: TH 463021 000
Lens, white translucent
Technical specifications
Suitable for | Frontelementen | |
Product type | Blende |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |