TH893002000 | TH Contact

Back ground disc, for emergency-off pushbutton, TH893002000

Order No.: 12G2624
EAN: 4099889270617
MPN:
TH893002000
893 002
TH Contact
TH893002000 TH Contact Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
7.1876 €
50 pcs.
6.7830 €
100 pcs.
6.5093 €
250 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding yellow disk labels, type TH 8.

Labeling in three languages: NOT AUS, EMERGENCY STOP, ARRE D'URGENCE. Diameter: 43 mm.

Type: Label disk

Technical specifications
Geeignet für Not-Aus Taster
Zubehörart Hintergrundscheibe
Logistics
Ursprungsland PL
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes