TH593561000 | TH Contact
Contact element, 1 Form A (N/O) + 1 Form B (N/C), 250 V, 5 A, TH593561000
Order No.: 12G2506
EAN: 4099889255379
MPN:
TH593561000
593 356 100
Unit Price (€ / pc.)
19.8373 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
10 pcs.
18.7901 €
50 pcs.
17.8381 €
100 pcs.
16.7195 €
250 pcs.
15.9817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact element
type: TH 593561 000
1 NO + 1 NC, solder terminals, gold-plated silver alloy
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Kontaktblock | |
can be illuminated | Yes | |
Contact material | silber | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |