TCO.90.10A | Thermodisc

Temperature fuse assortment, axial, 72-240 °C, 90 pieces, TCO.90.10A

Order No.: 30G440
EAN: 4099889125740
MPN:
TCO.90.10A
TCO.90.10A Thermodisc Fuse Assortments
Image may differ
Unit Price (€ / pc.)
147.1078 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
147.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.1078 €

Assortments of thermal fuses, type Thermodisc E4.

With axial terminals, operating voltage 250 V; Rated current: 10 A. Content: 5 items each 72, 77, 84, 93, 98, 104, 110, 117, 121, 128, 144, 152, 167, 184, 192, 216, 229, 240 °C, 10 x insulating tubing and 20 crimp connectors.

Type: TCO.90.10A, assortment of 90 fuses

Technical specifications
Version Temperatursicherungssortiment
Tripping characteristics 72-240 °C
Design axial
Contents 90-teilig
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes