770093 | Thermodisc
Thermal fuse, 93 °C, 250 V, 10 A, axial
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 18 Weeks
Thermal fuses, type Thermodisc E4A00.
To IEC 691, EN 60691, suitable for use as thermal overload protection, with axial terminals; Rated voltage/rated current: 250 VAC/10 A. Certifications: VDE, UL, CSA.
Technical attributes (type, rated temperature/max. temperature): E4A00093C, 93/140 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Rated temperature | 93 °C | |
| Limit temperature | 140 °C | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |