770184 | Thermodisc

Thermal fuse, 184 °C, 250 V, 10 A, axial

Order No.: 30G4562
EAN: 4099889124859
MPN:
770184
770.184
Series: 770.000
770184 Thermodisc Temperature Fuses Image 1
770184 Thermodisc Temperature Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 297 pcs.
Leadtime: 13 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal fuses, type Thermodisc E4A00.

To IEC 691, EN 60691, suitable for use as thermal overload protection, with axial terminals; Rated voltage/rated current: 250 VAC/10 A. Certifications: VDE, UL, CSA.

Technical attributes (type, rated temperature/max. temperature): E4A00184C, 184/210 °C

Technical specifications
Design axial
Rated temperature 184 °C
Limit temperature 210 °C
Rated current 10 A
Rated voltage (AC) 250 V
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes