770216 | Thermodisc
Thermal fuse, 216 °C, 250 V, 10 A, axial, 770216
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Thermal fuses, type Thermodisc E4A00.
To IEC 691, EN 60691, suitable for use as thermal overload protection, with axial terminals; Rated voltage/rated current: 250 VAC/10 A. Certifications: VDE, UL, CSA.
Technical attributes (type, rated temperature/max. temperature): E4A00216C, 216/375 °C
Technical specifications
Design | axial | |
Rated temperature | 216 °C | |
Limit temperature | 375 °C | |
Rated current | 10 A | |
Rated voltage (AC) | 250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |