7TAG009660R0017 | Thomas & Betts
Mounting base, PA, blue, (L x W x H) 17.7 x 11.15 x 14.58 mm, 7TAG009660R0017
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie sockets, detectable, for screw mounting, type ABB/Thomas & Betts TC.
With support saddle, detectable with metal detectors, x-ray equipment and visual detection systems; Primary applications: food and beverages processing, pharmaceutical industry, chemical industry, production of tires and airbags, and other contamination-sensitive sectors where detection equipment is in use. Color: blue. Operating temperatures: –40 to +85 °C.
Made of polyamide 6.6 to UL 94 V-2.
Technical attributes (type, max. cable tie width, width (W), length (L)): TC5141-NDT, 4.8, W 11.1, L 17 mm
Technical specifications
Width | 11.15 mm | |
Colour | blau | |
Height | 14.58 mm | |
Length | 17.7 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |