7TAA131790R0000 | Thomas & Betts

Cable tie tool for plastic cable ties, tie width 4.8 bis 7.6 mm, 278 g, ABB/Thomas & Betts ERG 120

Order No.: 05L7437
EAN: 5414363170990
MPN:
7TAA131790R0000
ERG120
7TAA131790R0000 Thomas & Betts Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Cable tie tools for plastic cable ties, type ABB/Thomas & Betts ERG.

With patented 360° rotary attachment, convenient use of the tool in any position, with automatic cutter, flush of the cable tie head to prevent sharp edges on the cable tie remainder with adjustable and fixable tensioning force to maintain the same cable tie tension at all times, grip opening adjustable to suit the user's hand size.

Technical attributes (type, cable tie width, weight): ERG 120, 4.8 to 7.6 mm, 278 g

Technical specifications
Version Kabelbinder Spannwerkzeug
Weight 278 g
Handle Material Kunststoff
max. binder width 7.6 mm
min. binder width 4.8 mm
Logistics
Country of origin SE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes