7TCG009110R0022 | Thomas & Betts

Cable tie, PA, (L x W) 208 x 3.6 mm, bundle-Ø 51 mm, black, UV resistant, -40 to 85 °C, 7TCG009110R0022

Order No.: 12H5684
EAN: 5414363065456
MPN:
7TCG009110R0022
TY5242MXR
Series: Ty-Rap
7TCG009110R0022 Thomas & Betts Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1261 €
500 pcs.
0.1154 €
1000 pcs.
0.1012 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties with steel nose lock, UV-resistant, type ABB/Thomas & Betts Ty-Rap® TY.

With steel tongue for stable, enduring strapping and high tying strength, infinitely variable, with serrated bent cable tie ends for simple insertion. The rounded edges and smooth body without toothing prevents damage to the insulation of cables or lines, halogen- and silicon-free

Technical specifications
Width 3.6 mm
Thickness 1.04 mm
Colour schwarz
Halogen free Yes
Length 208 mm
Material PA
max. Bundle diameter 51 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 180 N
Logistics
Country of origin HU
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes