7TCG009140R0019 | Thomas & Betts

Cable tie, PA, (L x W) 139.7 x 3.56 mm, bundle-Ø 29 mm, natural, -40 to 85 °C, 7TCG009140R0019

Order No.: 12H5672
EAN: 5414363067054
MPN:
7TCG009140R0019
TYB24M
Series: Ty-Rap
7TCG009140R0019 Thomas & Betts Cable Ties Image 1
7TCG009140R0019 Thomas & Betts Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 11,000 pcs.
Leadtime: 3 Weeks **
Total Price:
66.64 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0666 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, TYB24M, THOMAS&BET

Cable tie with natural polyamide (Nylon 6.6) for high temperatures. This product is used for indoor applications.

Features

  • Halogen free
  • Silicone free
Technical specifications
Width 3.56 mm
Thickness 1.31 mm
Colour natur
Halogen free Yes
Length 139.7 mm
Material PA
max. Bundle diameter 29 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
UV-resistant No
Min holding force 180 N
Logistics
Country of origin HU
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes