7TCG009200R0021 | Thomas & Betts

Cable tie, PA, (L x W) 185.67 x 4.9 mm, bundle-Ø 3.5 to 45 mm, natural, -40 to 85 °C, 7TCG009200R0021

Order No.: 12H5657
EAN: 5414363065630
MPN:
7TCG009200R0021
TY525MR
Series: Ty-Rap
7TCG009200R0021 Thomas & Betts Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1071 €
500 pcs.
0.0988 €
1000 pcs.
0.0857 €
5000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties with steel nose lock, type ABB/Thomas & Betts Ty-Rap® TY.

With steel tongue for stable, enduring strap and high strapping strength, infinitely variable, with serrated bent cable tie ends for simple insertion. The rounded edges and smooth body without toothing prevent damage to the insulation of cables or lines, halogen- and silicon-free

Technical specifications
Width 4.9 mm
Thickness 1.09 mm
Colour natur
Halogen free Yes
Length 185.67 mm
Material PA
max. Bundle diameter 45 mm
max. operating temperature 85 °C
min. Bundle diameter 3.5 mm
min. operating temperature -40 °C
UV-resistant No
Min holding force 222 N
Logistics
Country of origin HU
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes