7TCG009310R0020 | Thomas & Betts

Cable tie, PA, (L x W) 343 x 6.9 mm, bundle-Ø 6 to 90 mm, black, UV resistant, -40 to 85 °C, 7TCG009310R0020

Order No.: 12H5692
EAN: 5414363065876
MPN:
7TCG009310R0020
TY527MXR
Series: Ty-Rap
7TCG009310R0020 Thomas & Betts Cable Ties Image 1
7TCG009310R0020 Thomas & Betts Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 700 pcs.
Leadtime: On Request **
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2856 €
1000 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties with steel nose lock, UV-resistant, type ABB/Thomas & Betts Ty-Rap® TY.

With steel tongue for stable, enduring strapping and high tying strength, infinitely variable, with serrated bent cable tie ends for simple insertion. The rounded edges and smooth body without toothing prevents damage to the insulation of cables or lines, halogen- and silicon-free

Technical specifications
Width 6.9 mm
Thickness 1.5 mm
Colour schwarz
Halogen free Yes
Length 343 mm
Material PA
max. Bundle diameter 90 mm
max. operating temperature 85 °C
min. Bundle diameter 6 mm
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 540 N
Logistics
Country of origin HU
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes