7TCG009450R0168 | Thomas & Betts
Cable tie, PA, (L x W) 92 x 2.3 mm, bundle-Ø 2 to 16 mm, black, UV resistant, -40 to 85 °C, 7TCG009450R0168
Unit Price (€ / pc.)
0.0678 € *
Available: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0678 €
500 pcs.
0.0619 €
1000 pcs.
0.0536 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties with steel nose lock, UV-resistant, type ABB/Thomas & Betts Ty-Rap® TY.
With steel tongue for stable, enduring strapping and high tying strength, infinitely variable, with serrated bent cable tie ends for simple insertion. The rounded edges and smooth body without toothing prevents damage to the insulation of cables or lines, halogen- and silicon-free
Technical specifications
Width | 2.3 mm | |
Thickness | 1 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 92 mm | |
Material | PA | |
max. Bundle diameter | 16 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 2 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
Min holding force | 80 N |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |