7TCG009450R0178 | Thomas & Betts

Cable tie, PA, (L x W) 277 x 3.6 mm, bundle-Ø 2 to 76 mm, black, UV resistant, -40 to 85 °C, 7TCG009450R0178

Order No.: 12H5685
EAN: 5414363065715
MPN:
7TCG009450R0178
TY526MXR
Series: Ty-Rap
7TCG009450R0178 Thomas & Betts Cable Ties Image 1
7TCG009450R0178 Thomas & Betts Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 900 pcs.
Leadtime: 2 Weeks **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1571 €
500 pcs.
0.1452 €
1000 pcs.
0.1261 €
5000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties with steel nose lock, UV-resistant, type ABB/Thomas & Betts Ty-Rap® TY.

With steel tongue for stable, enduring strapping and high tying strength, infinitely variable, with serrated bent cable tie ends for simple insertion. The rounded edges and smooth body without toothing prevents damage to the insulation of cables or lines, halogen- and silicon-free

Technical specifications
Width 3.6 mm
Thickness 1.31 mm
Colour schwarz
Halogen free Yes
Length 277 mm
Material PA
max. Bundle diameter 76 mm
max. operating temperature 85 °C
min. Bundle diameter 2 mm
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 130 N
Logistics
Country of origin HU
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes