7TCG009450R0186 | Thomas & Betts

Cable tie, PA, (L x W) 92 x 2.3 mm, bundle-Ø 2 to 16 mm, natural, -40 to 85 °C, 7TCG009450R0186

Order No.: 12H5670
EAN: 5414363066996
MPN:
7TCG009450R0186
TYB23M
Series: Ty-Rap
7TCG009450R0186 Thomas & Betts Cable Ties Image 1
7TCG009450R0186 Thomas & Betts Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 11,000 pcs.
Leadtime: 2 Weeks **
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0524 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, TYB23M, THOMAS&BET

The TYB23M is a cable tie with low profile head that is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. The non-magnetic stainless steel locking device insures both maximum strength and the right tightness.

Features

  • Weather and UV resistant
  • Halogen free
  • Silicone free
Technical specifications
Width 2.3 mm
Thickness 1 mm
Colour natur
Halogen free Yes
Length 92 mm
Material PA
max. Bundle diameter 16 mm
max. operating temperature 85 °C
min. Bundle diameter 2 mm
min. operating temperature -40 °C
UV-resistant No
Min holding force 80 N
Logistics
Country of origin HU
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes