7TCG009450R0193 | Thomas & Betts

Cable tie, PA, (L x W) 185.67 x 4.9 mm, bundle-Ø 3.5 to 45 mm, natural, -40 to 85 °C, 7TCG009450R0193

Order No.: 12H5673
EAN: 5414363067092
MPN:
7TCG009450R0193
TYB25M
Series: Ty-Rap
7TCG009450R0193 Thomas & Betts Cable Ties Image 1
7TCG009450R0193 Thomas & Betts Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 3,000 pcs.
Leadtime: 1 Week **
Total Price:
79.73 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0797 €
5000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, TYB25M, THOMAS&BET

The TYB25M is a cable tie with low profile head that is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. The non-magnetic stainless steel locking device insures both maximum strength and the right tightness.

Features

  • Weather and UV resistant
  • Halogen free
  • Silicone free
Technical specifications
Width 4.9 mm
Thickness 1.09 mm
Colour natur
Halogen free Yes
Length 185.67 mm
Material PA
max. Bundle diameter 45 mm
max. operating temperature 85 °C
min. Bundle diameter 3.5 mm
min. operating temperature -40 °C
UV-resistant No
Min holding force 222 N
Logistics
Country of origin HU
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes