7TCG009660R0107 | Thomas & Betts

Cable tie, detectable, releasable, PP, (L x W) 93 x 2.3 mm, blue, 7TCG009660R0107

Order No.: 12H5716
EAN: 5415022523447
MPN:
7TCG009660R0107
TY523MR-PDT
Series: Ty-Rap
Thomas & Betts
7TCG009660R0107 Thomas & Betts Cable Ties
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2749 €
500 pcs.
0.2523 €
1000 pcs.
0.2202 €
5000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, TY523MR-PDT, Thomas & Betts

Detectable polypropylene cable tie is now manufactured with an enhanced material that improves detectability - making them better than ever for use in food and beverage processing facilities.

Technical specifications
Breite 2.3 mm
Chemikalienbeständig No
Dicke 1 mm
Farbe blau
Halogenfrei No
Länge 93 mm
Material PP
UV-beständig No
Verschluss lösbar Yes
Min Haltekraft 50 N
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes